

IPC0146 | |
|---|---|
DigiKey Part Number | IPC0146-ND |
Manufacturer | |
Manufacturer Product Number | IPC0146 |
Description | QFN-56 TO DIP-60 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QFN 56 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFN | |
Number of Positions | 56 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 3.000" (25.40mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,42000 | € 13,42 |
| Unit Price without VAT: | € 13,42000 |
|---|---|
| Unit Price with VAT: | € 16,37240 |


