


IPC0116-S | |
|---|---|
DigiKey Part Number | IPC0116-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0116-S |
Description | HSOP-30 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | HSOP | |
Number of Positions | 30 | |
Pitch | 0.031" (0.80mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.630" L x 0.433" W (16.00mm x 11.00mm) | |
Thermal Center Pad | 0.630" L x 0.270" W (16.00mm x 6.85mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,85000 | € 9,85 |
| Unit Price without VAT: | € 9,85000 |
|---|---|
| Unit Price with VAT: | € 12,01700 |


