
HDR127MET40M-G-RA-TH | |
|---|---|
DigiKey Part Number | HDR127MET40M-G-RA-TH-ND |
Manufacturer | |
Manufacturer Product Number | HDR127MET40M-G-RA-TH |
Description | CONN HEADER R/A 40POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Shrouding Unshrouded |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Contact Length - Mating 0.118" (3.00mm) |
Connector Type | Contact Length - Post 0.071" (1.80mm) |
Contact Type Male Pin | Insulation Height 0.083" (2.10mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold |
Number of Rows 1 | Contact Finish - Post Gold |
Number of Positions Loaded All | Base Product Number |
Style |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,52000 | € 1,52 |
| Unit Price without VAT: | € 1,52000 |
|---|---|
| Unit Price with VAT: | € 1,85440 |

