
DIP600-SOIC-14W | |
|---|---|
DigiKey Part Number | 315-DIP600-SOIC-14W-ND |
Manufacturer | |
Manufacturer Product Number | DIP600-SOIC-14W |
Description | DIP-14 (0.6" WIDTH, 0.1" PITCH) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 14 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Package Accepted SOIC |
Manufacturer Chip Quik Inc. | Number of Positions 14 |
Series | Pitch 0.050" (1.27mm) |
Packaging Bulk | Board Thickness 0.063" (1.60mm) |
Part Status Active | Size / Dimension 0.700" L x 0.700" W (17.78mm x 17.78mm) |
Proto Board Type SMD to DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,96000 | € 10,96 |
| 5 | € 9,48600 | € 47,43 |
| 10 | € 8,96000 | € 89,60 |
| 25 | € 8,34880 | € 208,72 |
| 50 | € 7,94240 | € 397,12 |
| 100 | € 7,57850 | € 757,85 |
| 250 | € 7,15484 | € 1 788,71 |
| 500 | € 6,87270 | € 3 436,35 |
| 1 000 | € 6,61954 | € 6 619,54 |
| Unit Price without VAT: | € 10,96000 |
|---|---|
| Unit Price with VAT: | € 13,37120 |

