SMD to SIP 2917 2 0.244" (6.20mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2917S

DigiKey Part Number
DC2917S-ND
Manufacturer
Manufacturer Product Number
DC2917S
Description
DISCRETE 2917 TO 300MIL TH ADAPT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to SIP 2917 2 0.244" (6.20mm) FR4 Epoxy Glass
Product Attributes
Filter Similar Products
Category
Number of Positions
2
Manufacturer
Chip Quik Inc.
Pitch
0.244" (6.20mm)
Series
Board Thickness
0.031" (0.79mm) 1/32"
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
0.400" L x 0.400" W (10.16mm x 10.16mm)
Proto Board Type
SMD to SIP
Base Product Number
Package Accepted
2917
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,74000€ 0,74
Manufacturers Standard Package
Unit Price without VAT:€ 0,74000
Unit Price with VAT:€ 0,90280