
UPR0J221MNN6308 | |
|---|---|
DigiKey Part Number | 4191-UPR0J221MNN6308-ND |
Manufacturer | |
Manufacturer Product Number | UPR0J221MNN6308 |
Description | CAP ALUM POLY 220UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24174 | € 241,74 |
| Unit Price without VAT: | € 0,24174 |
|---|---|
| Unit Price with VAT: | € 0,29492 |

