Parametric Equivalent
Parametric Equivalent

UPR0E561MNN0508 | |
|---|---|
DigiKey Part Number | 4191-UPR0E561MNN0508-ND |
Manufacturer | |
Manufacturer Product Number | UPR0E561MNN0508 |
Description | CAP ALUM POLY 560UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 4.34 A @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPR0E561MCG0508 | Chinsan (Elite) | 0 | 4191-UPR0E561MCG0508-ND | € 0,90358 | Parametric Equivalent |
| RF80E561MDN1 | Nichicon | 0 | RF80E561MDN1-ND | € 0,25446 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,19309 | € 289,63 |
| Unit Price without VAT: | € 0,19309 |
|---|---|
| Unit Price with VAT: | € 0,23557 |



