Parametric Equivalent
Parametric Equivalent

UPE0G561MP26308U | |
|---|---|
DigiKey Part Number | 4191-UPE0G561MP26308UCT-ND - Cut Tape (CT) 4191-UPE0G561MP26308UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPE0G561MP26308U |
Description | CAP ALUM POLY 560UF 20% 4V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 560 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4SEPC560MW+TSS | Panasonic Industry | 795 | P16411CT-ND | € 1,84000 | Parametric Equivalent |
| RS80G561MDNASQPX | Nichicon | 0 | RS80G561MDNASPX-ND | € 0,28914 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,48685 | € 973,70 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,78120 |



