
UGV1E471MNN0811U | |
|---|---|
DigiKey Part Number | 4191-UGV1E471MNN0811U-ND |
Manufacturer | |
Manufacturer Product Number | UGV1E471MNN0811U |
Description | CAP ALUM POLY 470UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 4.65 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 16mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,30600 | € 653,00 |
| Unit Price without VAT: | € 1,30600 |
|---|---|
| Unit Price with VAT: | € 1,59332 |

