
SM1V220MPZ0511U | |
|---|---|
DigiKey Part Number | 4191-SM1V220MPZ0511UCT-ND - Cut Tape (CT) 4191-SM1V220MPZ0511UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SM1V220MPZ0511U |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226CKR050M | CORNELL DUBILIER KNOWLES | 13 915 | 1572-1384-ND | € 0,20000 | Parametric Equivalent |
| 226CKR050MSA | Cornell Dubilier Knowles | 53 457 | 338-226CKR050MSA-ND | € 0,17000 | Parametric Equivalent |
| 50PK22MEFC5X11 | Rubycon | 2 521 | 50PK22MEFC5X11-ND | € 0,22000 | Parametric Equivalent |
| 860010572003 | Würth Elektronik | 3 381 | 732-8733-1-ND | € 0,08000 | Parametric Equivalent |
| 860010672010 | Würth Elektronik | 1 452 | 732-8662-1-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,06100 | € 0,61 |
| 50 | € 0,04360 | € 2,18 |
| 100 | € 0,03790 | € 3,79 |
| 500 | € 0,02798 | € 13,99 |
| 1 000 | € 0,02483 | € 24,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,02221 | € 44,42 |
| 4 000 | € 0,02002 | € 80,08 |
| 6 000 | € 0,01892 | € 113,52 |
| 10 000 | € 0,01768 | € 176,80 |
| 14 000 | € 0,01696 | € 237,44 |
| 20 000 | € 0,01626 | € 325,20 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

