
SC2W562MLS90A0 | |
|---|---|
DigiKey Part Number | 4191-SC2W562MLS90A0-ND |
Manufacturer | |
Manufacturer Product Number | SC2W562MLS90A0 |
Description | CAP ALUM 5600UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.46 A @ 100 kHz |
Part Status Active | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 65,56130 | € 13 112,26 |
| Unit Price without VAT: | € 65,56130 |
|---|---|
| Unit Price with VAT: | € 79,98479 |

