
MW2S100MNN1015 | |
|---|---|
DigiKey Part Number | 4191-MW2S100MNN1015-ND |
Manufacturer | |
Manufacturer Product Number | MW2S100MNN1015 |
Description | CAP ALUM 10UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,19625 | € 78,50 |
| Unit Price without VAT: | € 0,19625 |
|---|---|
| Unit Price with VAT: | € 0,23943 |

