Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GS2C102MND2250 | |
|---|---|
DigiKey Part Number | 4191-GS2C102MND2250-ND |
Manufacturer | |
Manufacturer Product Number | GS2C102MND2250 |
Description | CAP ALUM 1000UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.11 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160USC1000MEFC22X45 | Rubycon | 0 | 160USC1000MEFC22X45-ND | € 2,39655 | Parametric Equivalent |
| 180USG1000MEFC22X45 | Rubycon | 0 | 180USG1000MEFC22X45-ND | € 4,29350 | Parametric Equivalent |
| 200USG1000MEFC22X45 | Rubycon | 0 | 200USG1000MEFC22X45-ND | € 3,10030 | Parametric Equivalent |
| 200USG1000MEFCSN22X45 | Rubycon | 0 | 200USG1000MEFCSN22X45-ND | € 3,03750 | Parametric Equivalent |
| LLS2D102MELZ | Nichicon | 313 | 493-2525-ND | € 5,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | € 2,24459 | € 493,81 |
| Unit Price without VAT: | € 2,24459 |
|---|---|
| Unit Price with VAT: | € 2,73840 |





