
EY1E680MP20511RU | |
|---|---|
DigiKey Part Number | 4191-EY1E680MP20511RUCT-ND - Cut Tape (CT) 4191-EY1E680MP20511RUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1E680MP20511RU |
Description | CAP ALUM 68UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 99 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 330 mA @ 100 kHz |
Part Status Active | Impedance 900 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08200 | € 0,82 |
| 50 | € 0,05920 | € 2,96 |
| 100 | € 0,05170 | € 5,17 |
| 500 | € 0,03858 | € 19,29 |
| 1 000 | € 0,03443 | € 34,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,03096 | € 61,92 |
| 4 000 | € 0,02807 | € 112,28 |
| 6 000 | € 0,02662 | € 159,72 |
| 10 000 | € 0,02499 | € 249,90 |
| 14 000 | € 0,02403 | € 336,42 |
| 20 000 | € 0,02310 | € 462,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

