
EV1V102MP51220E | |
|---|---|
DigiKey Part Number | 4191-EV1V102MP51220ECT-ND - Cut Tape (CT) 4191-EV1V102MP51220ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1V102MP51220E |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.752 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.92 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA350ELL102MK20S | Chemi-Con | 417 | 565-EKYA350ELL102MK20S-ND | € 1,63000 | Parametric Equivalent |
| EKYB350ELL102MK20S | Chemi-Con | 1 998 | 565-EKYB350ELL102MK20S-ND | € 1,39000 | Parametric Equivalent |
| EKZH350ELL102MK20S | Chemi-Con | 1 151 | 565-3558-ND | € 1,72000 | Parametric Equivalent |
| EKZM350ELL102MK20S | Chemi-Con | 552 | 565-3578-ND | € 1,84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,53500 | € 5,35 |
| 50 | € 0,40560 | € 20,28 |
| 100 | € 0,36440 | € 36,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,29360 | € 146,80 |
| 1 000 | € 0,27129 | € 271,29 |
| 1 500 | € 0,26003 | € 390,04 |
| 2 500 | € 0,24746 | € 618,65 |
| 3 500 | € 0,24008 | € 840,28 |
| 5 000 | € 0,23294 | € 1 164,70 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,02480 |

