
EJ1V331MP51016F4U | |
|---|---|
DigiKey Part Number | 4191-EJ1V331MP51016F4UCT-ND - Cut Tape (CT) 4191-EJ1V331MP51016F4UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EJ1V331MP51016F4U |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 689.7 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 337KXM035M | CORNELL DUBILIER KNOWLES | 0 | 337KXM035M-ND | € 0,25367 | Parametric Equivalent |
| 860080575015 | Würth Elektronik | 2 681 | 732-9107-1-ND | € 0,50000 | Parametric Equivalent |
| 860160575024 | Würth Elektronik | 284 | 732-9562-1-ND | € 0,58000 | Parametric Equivalent |
| B41858C7337M000 | TDK | 5 989 | 495-B41858C7337M000-ND | € 0,74000 | Parametric Equivalent |
| RXW331M1VBK-1016S | Surge | 495 | 4403-RXW331M1VBK-1016S-ND | € 0,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,17300 | € 1,73 |
| 50 | € 0,12600 | € 6,30 |
| 100 | € 0,11100 | € 11,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,07955 | € 63,64 |
| 1 600 | € 0,07236 | € 115,78 |
| 2 400 | € 0,06873 | € 164,95 |
| 4 000 | € 0,06467 | € 258,68 |
| 5 600 | € 0,06228 | € 348,77 |
| 8 000 | € 0,05998 | € 479,84 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

