100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTB1E101MCB6377

DigiKey Part Number
4191-CTB1E101MCB6377TR-ND - Tape & Reel (TR)
4191-CTB1E101MCB6377CT-ND - Cut Tape (CT)
4191-CTB1E101MCB6377DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTB1E101MCB6377
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
118.3 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CED1E101MCB6377F2Chinsan (Elite)1 0004191-CED1E101MCB6377F2CT-ND€ 0,38000Parametric Equivalent
107AXZ025MCORNELL DUBILIER KNOWLES18 9031572-107AXZ025MCT-ND€ 0,58000Parametric Equivalent
865060445005Würth Elektronik750732-8534-1-ND€ 0,31000Parametric Equivalent
865080445010Würth Elektronik14 359732-8438-1-ND€ 0,28000Parametric Equivalent
865080545012Würth Elektronik48 607732-8511-1-ND€ 0,30000Parametric Equivalent
In-Stock: 522
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,20400€ 2,04
50€ 0,14980€ 7,49
100€ 0,13240€ 13,24
500€ 0,10242€ 51,21
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,09292€ 92,92
2 000€ 0,08502€ 170,04
3 000€ 0,08103€ 243,09
5 000€ 0,07658€ 382,90
7 000€ 0,07397€ 517,79
10 000€ 0,07144€ 714,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,40260