
CED1V470MCB6358 | |
|---|---|
DigiKey Part Number | 4191-CED1V470MCB6358TR-ND - Tape & Reel (TR) 4191-CED1V470MCB6358CT-ND - Cut Tape (CT) 4191-CED1V470MCB6358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CED1V470MCB6358 |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476AXZ035MQ5 | CORNELL DUBILIER KNOWLES | 28 727 | 1572-1240-1-ND | € 0,60000 | Parametric Equivalent |
| EEV476M035A9GAA | KEMET | 26 740 | 399-6718-1-ND | € 0,48000 | Parametric Equivalent |
| UZ476M035HEHTA | NextGen Components | 24 000 | 3372-UZ476M035HEHTATR-ND | € 0,41475 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21900 | € 2,19 |
| 50 | € 0,16140 | € 8,07 |
| 100 | € 0,14290 | € 14,29 |
| 500 | € 0,11080 | € 55,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10067 | € 100,67 |
| 2 000 | € 0,09225 | € 184,50 |
| 3 000 | € 0,08799 | € 263,97 |
| 5 000 | € 0,08324 | € 416,20 |
| 7 000 | € 0,08045 | € 563,15 |
| 10 000 | € 0,07775 | € 777,50 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

