
CED1E101MCB6377F2 | |
|---|---|
DigiKey Part Number | 4191-CED1E101MCB6377F2TR-ND - Tape & Reel (TR) 4191-CED1E101MCB6377F2CT-ND - Cut Tape (CT) 4191-CED1E101MCB6377F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CED1E101MCB6377F2 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23500 | € 2,35 |
| 50 | € 0,17280 | € 8,64 |
| 100 | € 0,15310 | € 15,31 |
| 500 | € 0,11908 | € 59,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10834 | € 108,34 |
| 2 000 | € 0,09939 | € 198,78 |
| 3 000 | € 0,09487 | € 284,61 |
| 5 000 | € 0,08984 | € 449,20 |
| 7 000 | € 0,08687 | € 608,09 |
| 10 000 | € 0,08401 | € 840,10 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

