56 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Best 3 components for On Board Charger

TND20SV560KB00AAA0

DigiKey Part Number
565-TND20SV560KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND20SV560KB00AAA0
Description
VARISTOR 56V 2KA DISC 20MM
Customer Reference
Detailed Description
56 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
2 kA
Manufacturer
Chemi-Con
Energy
36J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
29000 pF @ 1 kHz
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 125°C (TA)
Maximum AC Volts
30 V
Grade
Automotive
Maximum DC Volts
42 V
Qualification
AEC-Q200
Varistor Voltage (Min)
50 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
56 V
Package / Case
Disc 20mm
Varistor Voltage (Max)
62 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 365
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,01000€ 1,01
10€ 0,73100€ 7,31
25€ 0,66080€ 16,52
100€ 0,58420€ 58,42
250€ 0,54764€ 136,91
700€ 0,51636€ 361,45
Manufacturers Standard Package
Unit Price without VAT:€ 1,01000
Unit Price with VAT:€ 1,23220