820 V 4.2 kA Varistor 1 Circuit Through Hole Disc 12mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 V 4.2 kA Varistor 1 Circuit Through Hole Disc 12mm
Best 3 components for On Board Charger

TND12SV821KB00AAA0

DigiKey Part Number
565-TND12SV821KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND12SV821KB00AAA0
Description
VARISTOR 820V 4.2KA DISC 12MM
Customer Reference
Detailed Description
820 V 4.2 kA Varistor 1 Circuit Through Hole Disc 12mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
902 V
Manufacturer
Chemi-Con
Current - Surge
4.2 kA
Series
Energy
80J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
220 pF @ 1 kHz
Maximum AC Volts
510 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
670 V
Mounting Type
Through Hole
Varistor Voltage (Min)
738 V
Package / Case
Disc 12mm
Varistor Voltage (Typ)
820 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,86000€ 0,86
10€ 0,62000€ 6,20
25€ 0,56000€ 14,00
100€ 0,49330€ 49,33
250€ 0,46160€ 115,40
500€ 0,44250€ 221,25
1 000€ 0,42677€ 426,77
Manufacturers Standard Package
Unit Price without VAT:€ 0,86000
Unit Price with VAT:€ 1,04920