


TND05SV390KTBAAAA0 | |
|---|---|
DigiKey Part Number | 565-TND05SV390KTBAAAA0TR-ND - Tape & Reel (TR) 565-TND05SV390KTBAAAA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TND05SV390KTBAAAA0 |
Description | VARISTOR 39V 125A DISC 5MM |
Customer Reference | |
Detailed Description | 39 V 125 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Current - Surge 125 A |
Manufacturer Chemi-Con | Energy 0.9J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 2300 pF @ 1 kHz |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 22 V | Grade Automotive |
Maximum DC Volts 28 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 35 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 39 V | Package / Case Disc 5mm |
Varistor Voltage (Max) 43 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,26300 | € 2,63 |
| 25 | € 0,23440 | € 5,86 |
| 100 | € 0,20330 | € 20,33 |
| 250 | € 0,18840 | € 47,10 |
| 500 | € 0,17942 | € 89,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,17369 | € 260,54 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

