
LESM0103R5P1FV0E | |
|---|---|
DigiKey Part Number | 565-LESM0103R5P1FV0E-ND |
Manufacturer | |
Manufacturer Product Number | LESM0103R5P1FV0E |
Description | FIXED IND 3.7UH 10A 0.4 MOHM TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.7 µH Unshielded Molded Inductor 10 A 0.4mOhm Max Radial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 0.4mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 20 kHz |
Part Status Active | Mounting Type Through Hole |
Type Molded | Package / Case Radial |
Material - Core | Supplier Device Package Radial |
Inductance | Size / Dimension 0.945" L x 0.512" W (24.00mm x 13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.024" (26.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,03000 | € 3,03 |
| 10 | € 2,48900 | € 24,89 |
| 25 | € 2,30240 | € 57,56 |
| 50 | € 2,17060 | € 108,53 |
| 100 | € 2,04660 | € 204,66 |
| 270 | € 1,88148 | € 508,00 |
| 540 | € 1,77435 | € 958,15 |
| 1 080 | € 1,67349 | € 1 807,37 |
| 2 700 | € 1,58166 | € 4 270,48 |
| Unit Price without VAT: | € 3,03000 |
|---|---|
| Unit Price with VAT: | € 3,69660 |

