


LDFW028102Y8-V0E | |
|---|---|
DigiKey Part Number | 565-LDFW028102Y8-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFW028102Y8-V0E |
Description | CMC 1MH 28A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 28A DCR 2.5mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.5mOhm |
Manufacturer Chemi-Con | Voltage Rating - DC 500V |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.457" Dia (37.00mm) |
Inductance @ Frequency 1 mH @ 100 kHz | Height (Max) 1.339" (34.00mm) |
Current Rating (Max) 28A | Package / Case Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,59000 | € 20,59 |
| 10 | € 16,93600 | € 169,36 |
| 25 | € 15,67120 | € 391,78 |
| 60 | € 14,55317 | € 873,19 |
| 120 | € 13,72642 | € 1 647,17 |
| 300 | € 13,31953 | € 3 995,86 |
| Unit Price without VAT: | € 20,59000 |
|---|---|
| Unit Price with VAT: | € 25,11980 |

