MFR Recommended
Direct
Direct

KY10VB562M16X25LL | |
|---|---|
DigiKey Part Number | KY10VB562M16X25LL-ND |
Manufacturer | |
Manufacturer Product Number | KY10VB562M16X25LL |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4905 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Part Status Obsolete | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-100ELL562ML25S | Chemi-Con | 950 | 565-EKY-100ELL562ML25S-ND | € 1,84000 | MFR Recommended |
| EEU-FS1A562S | Panasonic Industry | 928 | P122375-ND | € 2,18000 | Direct |
| UPW1A562MHD | Nichicon | 301 | 493-1759-ND | € 1,87000 | Direct |




