
KTS500B684K31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS500B684K31N0T00TR-ND - Tape & Reel (TR) 565-KTS500B684K31N0T00CT-ND - Cut Tape (CT) 565-KTS500B684K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B684K31N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS500B684K31N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| 10 | € 1,18800 | € 11,88 |
| 50 | € 0,96040 | € 48,02 |
| 100 | € 0,89010 | € 89,01 |
| 500 | € 0,77136 | € 385,68 |
| 1 000 | € 0,73459 | € 734,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,68916 | € 2 067,48 |
| 6 000 | € 0,66691 | € 4 001,46 |
| 9 000 | € 0,65576 | € 5 901,84 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,14720 |

