
KTS500B335M32N0T00 | |
|---|---|
DigiKey Part Number | 565-4701-2-ND - Tape & Reel (TR) 565-4701-1-ND - Cut Tape (CT) 565-4701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B335M32N0T00 |
Description | CAP CER 3.3UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS500B335M32N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105C335MAT2A | KYOCERA AVX | 1 749 | 478-12865-1-ND | € 0,61000 | Direct |
| C1210C335M5RACTU | KEMET | 3 027 | 399-C1210C335M5RACTUCT-ND | € 0,72000 | Direct |
| C3225X7R1H335M250AB | TDK | 12 799 | 445-1432-1-ND | € 0,65000 | Direct |
| 12105C335KAT2A | KYOCERA AVX | 15 113 | 478-12864-1-ND | € 0,52000 | Upgrade |
| C1210C335K5RACTU | KEMET | 6 308 | 399-C1210C335K5RACTUCT-ND | € 0,72000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,08000 | € 2,08 |
| 10 | € 1,42100 | € 14,21 |
| 50 | € 1,15880 | € 57,94 |
| 100 | € 1,07790 | € 107,79 |
| 500 | € 0,94114 | € 470,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | € 0,87443 | € 1 399,09 |
| 3 200 | € 0,84386 | € 2 700,35 |
| 4 800 | € 0,82854 | € 3 976,99 |
| 8 000 | € 0,81157 | € 6 492,56 |
| Unit Price without VAT: | € 2,08000 |
|---|---|
| Unit Price with VAT: | € 2,53760 |

