
KTS251B154K32N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS251B154K32N0T00TR-ND - Tape & Reel (TR) 565-KTS251B154K32N0T00CT-ND - Cut Tape (CT) 565-KTS251B154K32N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS251B154K32N0T00 |
Description | CAP CER 0.15UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS251B154K32N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2E154K200AA | TDK | 1 997 | 445-4500-1-ND | € 0,41000 | Direct |
| GRM32QR72E154KW01L | Murata Electronics | 1 300 | 490-GRM32QR72E154KW01LCT-ND | € 0,55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,03000 | € 2,03 |
| 10 | € 1,38500 | € 13,85 |
| 50 | € 1,12860 | € 56,43 |
| 100 | € 1,04930 | € 104,93 |
| 500 | € 0,91518 | € 457,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | € 0,84977 | € 1 359,63 |
| 3 200 | € 0,81980 | € 2 623,36 |
| 4 800 | € 0,80479 | € 3 862,99 |
| 8 000 | € 0,78815 | € 6 305,20 |
| Unit Price without VAT: | € 2,03000 |
|---|---|
| Unit Price with VAT: | € 2,47660 |

