
KTS251B105K55N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS251B105K55N0T00TR-ND - Tape & Reel (TR) 565-KTS251B105K55N0T00CT-ND - Cut Tape (CT) 565-KTS251B105K55N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS251B105K55N0T00 |
Description | CAP CER 1UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS251B105K55N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,30000 | € 4,30 |
| 10 | € 3,10300 | € 31,03 |
| 50 | € 2,62520 | € 131,26 |
| 100 | € 2,47740 | € 247,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 2,17305 | € 1 738,44 |
| 1 600 | € 2,10511 | € 3 368,18 |
| 2 400 | € 2,07107 | € 4 970,57 |
| 4 000 | € 2,03333 | € 8 133,32 |
| Unit Price without VAT: | € 4,30000 |
|---|---|
| Unit Price with VAT: | € 5,24600 |

