4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS101B475M32N0T00

DigiKey Part Number
565-KTS101B475M32N0T00TR-ND - Tape & Reel (TR)
565-KTS101B475M32N0T00CT-ND - Cut Tape (CT)
565-KTS101B475M32N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS101B475M32N0T00
Description
CERAMIC MLCC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS101B475M32N0T00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.102" (2.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK325C7475MM-PETaiyo Yuden12 355587-5040-1-ND€ 0,88000Parametric Equivalent
HMK325C7475MMHPETaiyo Yuden836587-5039-1-ND€ 1,15000Parametric Equivalent
MCASH32MSC7475MPCA01Taiyo Yuden1 000587-MCASH32MSC7475MPCA01CT-ND€ 1,15000Parametric Equivalent
MSASH32MSC7475MPCA01Taiyo Yuden340587-MSASH32MSC7475MPCA01CT-ND€ 0,83000Parametric Equivalent
In-Stock: 349
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,08000€ 2,08
10€ 1,42100€ 14,21
50€ 1,15880€ 57,94
100€ 1,07790€ 107,79
500€ 0,94114€ 470,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 600€ 0,87443€ 1 399,09
3 200€ 0,84386€ 2 700,35
4 800€ 0,82854€ 3 976,99
8 000€ 0,81157€ 6 492,56
Manufacturers Standard Package
Unit Price without VAT:€ 2,08000
Unit Price with VAT:€ 2,53760