
KTS101B335M55N0T00 | |
|---|---|
DigiKey Part Number | 565-4688-2-ND - Tape & Reel (TR) 565-4688-1-ND - Cut Tape (CT) 565-4688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B335M55N0T00 |
Description | CAP CER 3.3UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B335M55N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,48000 | € 3,48 |
| 10 | € 2,46600 | € 24,66 |
| 50 | € 2,06380 | € 103,19 |
| 100 | € 1,93950 | € 193,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,68363 | € 1 346,90 |
| 1 600 | € 1,62653 | € 2 602,45 |
| 2 400 | € 1,59793 | € 3 835,03 |
| 4 000 | € 1,56621 | € 6 264,84 |
| Unit Price without VAT: | € 3,48000 |
|---|---|
| Unit Price with VAT: | € 4,24560 |

