
KTF501B564K55NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF501B564K55NLT00TR-ND - Tape & Reel (TR) 565-KTF501B564K55NLT00CT-ND - Cut Tape (CT) 565-KTF501B564K55NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF501B564K55NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF501B564K55NLT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| 10 | € 1,37100 | € 13,71 |
| 50 | € 1,11600 | € 55,80 |
| 100 | € 1,03750 | € 103,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,87574 | € 700,59 |
| 1 600 | € 0,83965 | € 1 343,44 |
| 2 400 | € 0,82157 | € 1 971,77 |
| 4 000 | € 0,80153 | € 3 206,12 |
| 5 600 | € 0,78981 | € 4 422,94 |
| 8 000 | € 0,77854 | € 6 228,32 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,45220 |

