
KTF350B685K43NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF350B685K43NHT00TR-ND - Tape & Reel (TR) 565-KTF350B685K43NHT00CT-ND - Cut Tape (CT) 565-KTF350B685K43NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF350B685K43NHT00 |
Description | CAP CER 6.8UF 35V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 35V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF350B685K43NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 0,81200 | € 8,12 |
| 50 | € 0,64300 | € 32,15 |
| 100 | € 0,59110 | € 59,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,48436 | € 387,49 |
| 1 600 | € 0,46057 | € 736,91 |
| 2 400 | € 0,44865 | € 1 076,76 |
| 4 000 | € 0,43545 | € 1 741,80 |
| 5 600 | € 0,42772 | € 2 395,23 |
| 8 000 | € 0,42029 | € 3 362,32 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,51280 |

