
KTF101B104K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B104K31NLT00TR-ND - Tape & Reel (TR) 565-KTF101B104K31NLT00CT-ND - Cut Tape (CT) 565-KTF101B104K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B104K31NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF101B104K31NLT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,61500 | € 6,15 |
| 50 | € 0,48140 | € 24,07 |
| 100 | € 0,44000 | € 44,00 |
| 500 | € 0,37006 | € 185,03 |
| 1 000 | € 0,34843 | € 348,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32170 | € 965,10 |
| 6 000 | € 0,30862 | € 1 851,72 |
| 9 000 | € 0,30206 | € 2 718,54 |
| 15 000 | € 0,29479 | € 4 421,85 |
| 21 000 | € 0,29054 | € 6 101,34 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |

