
KTD500B106M55A0T00 | |
|---|---|
DigiKey Part Number | 565-5034-1-ND - Cut Tape (CT) 565-5034-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KTD500B106M55A0T00 |
Description | CAP CER 10UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD500B106M55A0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,47000 | € 1,47 |
| 10 | € 0,97900 | € 9,79 |
| 50 | € 0,78580 | € 39,29 |
| 100 | € 0,72590 | € 72,59 |
| 500 | € 0,62474 | € 312,37 |
| 1 000 | € 0,59341 | € 593,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,56763 | € 1 135,26 |
| 4 000 | € 0,54639 | € 2 185,56 |
| 6 000 | € 0,53575 | € 3 214,50 |
| 10 000 | € 0,52396 | € 5 239,60 |
| 14 000 | € 0,51706 | € 7 238,84 |
| Unit Price without VAT: | € 1,47000 |
|---|---|
| Unit Price with VAT: | € 1,79340 |

