15 µF ±10% 35V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD350B156K55A0B00

DigiKey Part Number
565-KTD350B156K55A0B00-ND
Manufacturer
Manufacturer Product Number
KTD350B156K55A0B00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF ±10% 35V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 906
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,50000€ 1,50
10€ 1,00300€ 10,03
50€ 0,80360€ 40,18
100€ 0,74230€ 74,23
500€ 0,63854€ 319,27
2 000€ 0,58000€ 1 160,00
4 000€ 0,55823€ 2 232,92
6 000€ 0,54732€ 3 283,92
Manufacturers Standard Package
Unit Price without VAT:€ 1,50000
Unit Price with VAT:€ 1,83000