330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXF350GRA331MJC5G

DigiKey Part Number
565-HHXF350GRA331MJC5GTR-ND - Tape & Reel (TR)
565-HHXF350GRA331MJC5GCT-ND - Cut Tape (CT)
565-HHXF350GRA331MJC5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXF350GRA331MJC5G
Description
CAP ALUMHYB 330UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
490 mA @ 120 Hz
Ripple Current @ High Frequency
4.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,76000€ 1,76
10€ 1,14900€ 11,49
50€ 0,89620€ 44,81
100€ 0,81650€ 81,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 0,69493€ 277,97
800€ 0,64908€ 519,26
1 200€ 0,62593€ 751,12
2 000€ 0,60015€ 1 200,30
2 800€ 0,58498€ 1 637,94
4 000€ 0,57034€ 2 281,36
Manufacturers Standard Package
Unit Price without VAT:€ 1,76000
Unit Price with VAT:€ 2,14720