
HHXC800GRA470MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXC800GRA470MJC5GTR-ND - Tape & Reel (TR) 565-HHXC800GRA470MJC5GCT-ND - Cut Tape (CT) 565-HHXC800GRA470MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC800GRA470MJC5G |
Description | CAP ALUM POLY 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications Automotive |
Type Polymer | Features Anti-Vibration |
Capacitance 47 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 10 | € 0,91100 | € 9,11 |
| 50 | € 0,70440 | € 35,22 |
| 100 | € 0,63910 | € 63,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,53965 | € 215,86 |
| 800 | € 0,50209 | € 401,67 |
| 1 200 | € 0,48315 | € 579,78 |
| 2 000 | € 0,46203 | € 924,06 |
| 2 800 | € 0,44961 | € 1 258,91 |
| 4 000 | € 0,43763 | € 1 750,52 |
| Unit Price without VAT: | € 1,40000 |
|---|---|
| Unit Price with VAT: | € 1,70800 |

