
HHXC500ARA151MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXC500ARA151MJC5GTR-ND - Tape & Reel (TR) 565-HHXC500ARA151MJC5GCT-ND - Cut Tape (CT) 565-HHXC500ARA151MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500ARA151MJC5G |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC500ARA151MJC5G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,36400 | € 13,64 |
| 50 | € 1,07180 | € 53,59 |
| 100 | € 0,97980 | € 97,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,83935 | € 335,74 |
| 800 | € 0,78644 | € 629,15 |
| 1 200 | € 0,75973 | € 911,68 |
| 2 000 | € 0,72996 | € 1 459,92 |
| 2 800 | € 0,71246 | € 1 994,89 |
| 4 000 | € 0,69556 | € 2 782,24 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,52540 |

