
HHXB500ARA680MHA0G | |
|---|---|
DigiKey Part Number | 565-4190-2-ND - Tape & Reel (TR) 565-4190-1-ND - Cut Tape (CT) 565-4190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXB500ARA680MHA0G |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.406" (10.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD500ARA680MHA0G | Chemi-Con | 421 | 565-HHXD500ARA680MHA0GCT-ND | € 1,45000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,87846 | € 439,23 |
| Unit Price without VAT: | € 0,87846 |
|---|---|
| Unit Price with VAT: | € 1,07172 |

