Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESMQ451VSN391MA30S | |
|---|---|
DigiKey Part Number | 565-ESMQ451VSN391MA30S-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ451VSN391MA30S |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMR451VSN391MA30S | Chemi-Con | 583 | 565-4520-ND | € 5,87000 | Direct |
| EKMW451VSN391MA30S | Chemi-Con | 400 | 565-EKMW451VSN391MA30S-ND | € 19,34000 | Upgrade |
| 450MXK390MEFC35X30 | Rubycon | 0 | 450MXK390MEFC35X30-ND | € 5,28490 | Upgrade |
| LGL2W391MELC30 | Nichicon | 200 | 493-7530-ND | € 11,01000 | Upgrade |
| 450USK390MEFCSN35X30 | Rubycon | 58 | 1189-4309-ND | € 9,94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,01000 | € 7,01 |
| 10 | € 4,95200 | € 49,52 |
| 50 | € 4,10180 | € 205,09 |
| 200 | € 3,61145 | € 722,29 |
| 600 | € 3,33350 | € 2 000,10 |
| 1 000 | € 3,22966 | € 3 229,66 |
| 2 600 | € 3,08251 | € 8 014,53 |
| Unit Price without VAT: | € 7,01000 |
|---|---|
| Unit Price with VAT: | € 8,55220 |









