
ESMQ421VSN391MA30S | |
|---|---|
DigiKey Part Number | 565-3713-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ421VSN391MA30S |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ421VSN391MA30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.27 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.246 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,95000 | € 11,95 |
| 10 | € 8,70700 | € 87,07 |
| 50 | € 7,37080 | € 368,54 |
| 200 | € 6,60145 | € 1 320,29 |
| 600 | € 6,16555 | € 3 699,33 |
| 1 000 | € 6,00275 | € 6 002,75 |
| Unit Price without VAT: | € 11,95000 |
|---|---|
| Unit Price with VAT: | € 14,57900 |

