
ESMQ251VSN152MR50S | |
|---|---|
DigiKey Part Number | 565-2757-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ251VSN152MR50S |
Description | CAP ALUM 1500UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ251VSN152MR50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.06 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMQ251VSN152MA40S | Chemi-Con | 800 | 565-2758-ND | € 14,50000 | Similar |
| 380LQ152M250K052 | Cornell Dubilier Knowles | 1 425 | 338-3492-ND | € 9,01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,63000 | € 14,63 |
| 10 | € 10,78600 | € 107,86 |
| 50 | € 9,20400 | € 460,20 |
| 200 | € 8,29340 | € 1 658,68 |
| 600 | € 7,77758 | € 4 666,55 |
| 1 000 | € 7,66389 | € 7 663,89 |
| Unit Price without VAT: | € 14,63000 |
|---|---|
| Unit Price with VAT: | € 17,84860 |

