
ESMM401VSN561MA40S | |
|---|---|
DigiKey Part Number | 565-ESMM401VSN561MA40S-ND |
Manufacturer | |
Manufacturer Product Number | ESMM401VSN561MA40S |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 592mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMM401VSN561MA40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 592mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.85 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.0755 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,81000 | € 6,81 |
| 10 | € 4,80400 | € 48,04 |
| 50 | € 3,97360 | € 198,68 |
| 200 | € 3,49520 | € 699,04 |
| 600 | € 3,22403 | € 1 934,42 |
| 1 000 | € 3,12274 | € 3 122,74 |
| 2 600 | € 2,97287 | € 7 729,46 |
| Unit Price without VAT: | € 6,81000 |
|---|---|
| Unit Price with VAT: | € 8,30820 |

