
ESMH800VSN472MQ50S | |
|---|---|
DigiKey Part Number | 565-ESMH800VSN472MQ50S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH800VSN472MQ50S |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMH800VSN472MQ50S Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.05 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.86 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 80 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,39000 | € 4,39 |
| 10 | € 3,02100 | € 30,21 |
| 50 | € 2,45340 | € 122,67 |
| 200 | € 2,12550 | € 425,10 |
| 600 | € 1,93950 | € 1 163,70 |
| 1 000 | € 1,86999 | € 1 869,99 |
| 2 600 | € 1,76303 | € 4 583,88 |
| Unit Price without VAT: | € 4,39000 |
|---|---|
| Unit Price with VAT: | € 5,35580 |

