Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ESMG500ELL101MHB5D | |
|---|---|
DigiKey Part Number | 565-1110-ND |
Manufacturer | |
Manufacturer Product Number | ESMG500ELL101MHB5D |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMG500ELL101MHB5D Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 390 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXG100MEFC8X11.5 | Rubycon | 324 | 1189-50YXG100MEFC8X11.5-ND | € 0,36000 | Direct |
| 50YXJ100M8X11.5 | Rubycon | 2 121 | 50YXJ100M8X11.5-ND | € 0,37000 | Direct |
| 50YXJ100MCE8X11.5 | Rubycon | 0 | 1189-50YXJ100MCE8X11.5-ND | € 0,50000 | Direct |
| 50ZLJ100M8X11.5 | Rubycon | 12 442 | 1189-2330-ND | € 0,45000 | Direct |
| EEU-FM1H101 | Panasonic Industry | 22 413 | P12392-ND | € 0,49000 | Direct |














