ESMG351ELL2R2MHB5D is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Rubycon
In Stock: 3 325
Unit Price: € 0,62000
Datasheet

Upgrade


Rubycon
In Stock: 551
Unit Price: € 0,59000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,48000
Datasheet

Upgrade


Rubycon
In Stock: 100 938
Unit Price: € 0,39000
Datasheet

Upgrade


Nichicon
In Stock: 2 850
Unit Price: € 0,75000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 0,09480
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 999
Unit Price: € 0,74000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 0,40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 277
Unit Price: € 0,42000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2
Unit Price: € 0,39000
Datasheet
2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG351ELL2R2MHB5D

DigiKey Part Number
565-ESMG351ELL2R2MHB5D-ND
Manufacturer
Manufacturer Product Number
ESMG351ELL2R2MHB5D
Description
CAP ALUM 2.2UF 20% 350V RADIAL
Customer Reference
Detailed Description
2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes