ESMG251ELL101MLN3S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1 800
Unit Price: € 1,94000
Datasheet

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: € 3,01000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: € 3,48000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,33296
Datasheet

Direct


Nichicon
In Stock: 1 300
Unit Price: € 1,95000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 1,44855
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: € 3,44000
Datasheet

Similar


Nichicon
In Stock: 523
Unit Price: € 1,69000
Datasheet
100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG251ELL101MLN3S

DigiKey Part Number
565-1206-ND
Manufacturer
Manufacturer Product Number
ESMG251ELL101MLN3S
Description
CAP ALUM 100UF 20% 250V RADIAL
Customer Reference
Detailed Description
100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
515 mA @ 120 Hz
Ripple Current @ High Frequency
772.5 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes