
ERWU401LGC123MEF0U | |
|---|---|
DigiKey Part Number | 565-ERWU401LGC123MEF0U-ND |
Manufacturer | |
Manufacturer Product Number | ERWU401LGC123MEF0U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.92 A @ 3 kHz |
Part Status Active | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 6.063" (154.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 119,73000 | € 119,73 |
| 20 | € 94,83900 | € 1 896,78 |
| 60 | € 91,23450 | € 5 474,07 |
| Unit Price without VAT: | € 119,73000 |
|---|---|
| Unit Price with VAT: | € 146,07060 |

