
ERWK401LGC562MEC5U | |
|---|---|
DigiKey Part Number | 565-ERWK401LGC562MEC5U-ND |
Manufacturer | |
Manufacturer Product Number | ERWK401LGC562MEC5U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 25.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 35.28 A @ 3 kHz | |
Lead Spacing | 1.240" (31.50mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.079" (129.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 96,17000 | € 96,17 |
| 20 | € 75,11450 | € 1 502,29 |
| 60 | € 70,92567 | € 4 255,54 |
| Unit Price without VAT: | € 96,17000 |
|---|---|
| Unit Price with VAT: | € 117,32740 |

